| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-520-812 |
333-086-520-812
| Heilind Number: | EDA333-086-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making it ideal for various electronic applications. Boasting 86 positions and a straight mount orientation, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Explore its versatility in our line of PCB connectors, a must-have for seamless circuitry setups.

