| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-521-201 |
333-086-521-201
| Heilind Number: | EDA333-086-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With dual rows of 86 positions, each crafted from robust Copper Alloy, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while a 3A amperage rating supports optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your board-to-board connection needs. Upgrade your setup with this essential component and experience seamless performance in every application.

