| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-521-202 |
333-086-521-202
| Heilind Number: | EDA333-086-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with durability in mind, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester and features copper alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and 86 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The connector's straight mount orientation and green color make it easy to integrate into your setup, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Trust in this essential connector for efficient and secure PCB interconnections.

