| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-521-207 |
333-086-521-207
| Heilind Number: | EDA333-086-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board connectivity. Featuring a vibrant green color, it not only stands out visually but also offers high performance, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. Its dual-row design, with 86 positions in total, allows for efficient data transfer and signal integrity. The contact material, Copper Alloy, ensures excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your inventory of electronic components.

