| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-521-212 |
333-086-521-212
| Heilind Number: | EDA333-086-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a current rating of 3 A, it offers reliable power transmission for your PCB setups. The connector boasts a dual-row design with 86 positions, perfect for accommodating multiple connections. Crafted from Copper Alloy, its contacts guarantee secure and stable signal transfer. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this indispensable device.

