| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-521-802 |
333-086-521-802
| Heilind Number: | EDA333-086-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and reliability. With two rows of 86 positions each, it offers ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation allows for easy installation, making it a must-have for your PCB assembly needs. Trust in its 3A amperage rating and robust construction to deliver consistent performance. Elevate your connectivity solutions with this essential component.

