| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-521-807 |
333-086-521-807
| Heilind Number: | EDA333-086-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a double row configuration and 86 positions, it ensures robust and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications requiring a current rating of 3A. Its straight mount orientation further simplifies assembly, making it an essential component in your electronic projects. Elevate your connectivity solutions with this versatile Card Edge Connector.

