| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-521-812 |
333-086-521-812
| Heilind Number: | EDA333-086-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, this connector offers reliable performance in demanding applications. Its .156-inch pitch and .2-inch row spacing accommodate 86 positions, facilitating seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial environments. Trust in this connector for efficient and secure PCB interconnection solutions.

