| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-523-803 |
333-086-523-803
| Heilind Number: | EDA333-086-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. With a high amperage rating of 3 A, it guarantees efficient power transmission. Featuring two rows of 86 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers ample connectivity options for your circuitry. Its straight mount orientation simplifies installation, making it ideal for board-to-board PCB connections. Trust in the quality and precision of this connector to optimize the functionality of your electronic devices.

