| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-524-802 |
333-086-524-802
| Heilind Number: | EDA333-086-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 86 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch facilitate efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have in your connector arsenal. Elevate your PCB connectivity with this high-performance solution.

