| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-540-812 |
333-086-540-812
| Heilind Number: | EDA333-086-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our innovative Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 86 positions, it offers ample space for efficient data transmission. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring optimal conductivity. Its .156 inch pitch and .2 inch row spacing allow for secure and stable connections. Suitable for a wide range of applications, this connector guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.

