| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-541-203 |
333-086-541-203
| Heilind Number: | EDA333-086-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector boasts high visibility within your assembly. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal transmission across 86 positions. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Perfect for straight mounting orientation, it accommodates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.

