| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-541-212 |
333-086-541-212
| Heilind Number: | EDA333-086-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a double row configuration with 86 positions, this connector ensures robust and reliable connections for your circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers superior durability and performance in demanding environments. The copper alloy contacts guarantee efficient signal transmission, while the green housing allows for easy identification. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various setups. Trust in this connector for secure and efficient board-to-board connections in your projects.

