| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-542-208 |
333-086-542-208
| Heilind Number: | EDA333-086-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery with a maximum amperage of 3A. With two rows and 86 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your board-to-board connections with this green-colored, high-quality component.

