| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-542-802 |
333-086-542-802
| Heilind Number: | EDA333-086-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliability in demanding industrial environments. With a double-row design and a total of 86 positions, it offers ample connectivity options. The contact material, made from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment for seamless installation. Designed for straight mount orientation, it simplifies PCB assembly processes. Trust in this connector for robust and efficient board-level interconnect solutions.

