| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-542-804 |
333-086-542-804
| Heilind Number: | EDA333-086-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a vibrant Green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector boasts two rows of Copper Alloy contacts, offering reliable power transmission at an amperage of 3 A. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a generous 86 positions available for versatile usage. Perfect for a wide range of applications, this connector guarantees secure and efficient data transfer even in harsh environments, thanks to its operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

