| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-542-807 |
333-086-542-807
| Heilind Number: | EDA333-086-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at .156-inch pitch, this connector offers reliable performance in demanding environments. Boasting 86 positions and supporting an amperage of 3A, it facilitates efficient power and data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Elevate your connectivity solutions with this essential connector.

