| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-542-808 |
333-086-542-808
| Heilind Number: | EDA333-086-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 86 positions, it offers ample room for secure contact points. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Trust in its straight mount orientation for easy installation and robust performance, making it a must-have in any electronics assembly project.

