| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-544-212 |
333-086-544-212
| Heilind Number: | EDA333-086-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for performance and durability, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 86 positions at a pitch of .156 inches, perfect for high-density applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its 3A amperage and robust construction to keep your connections secure. Welcome to the future of connectivity.

