| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-555-207 |
333-086-555-207
| Heilind Number: | EDA333-086-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our cutting-edge Card Edge Connector, meticulously crafted for optimal performance. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in every application. The vibrant green color not only adds a touch of style but also makes it easy to identify. With a double-row configuration and a total of 86 positions, this connector offers ample connectivity options. Its copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your setup today with this essential component.

