| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-555-212 |
333-086-555-212
| Heilind Number: | EDA333-086-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a dual-row configuration and 86 positions, it offers ample connectivity options for your application. Its green color and straight mount orientation make it easy to identify and install, while its .156" pitch and .2" row spacing provide efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments, guaranteeing long-term durability and performance. Upgrade your connectivity solutions with this essential component.

