| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-555-803 |
333-086-555-803
| Heilind Number: | EDA333-086-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage capacity, it can handle high-power applications with ease. The two-row configuration and 86 positions offer ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Engineered for seamless integration, this connector has a .156-inch pitch and .2-inch row spacing, facilitating easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your device's connectivity with this essential component.

