| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-556-201 |
333-086-556-201
| Heilind Number: | EDA333-086-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a high amperage rating of 3A, it provides efficient power transmission. The connector's two rows of copper alloy contacts, totaling 86 positions, offer seamless data transfer. Designed for easy installation, it has a straight mount orientation and a pitch of .156 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your board-to-board connection needs.

