| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-556-207 |
333-086-556-207
| Heilind Number: | EDA333-086-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector boasts a 3A amperage for efficient power transmission. With two rows of high-quality Copper Alloy contacts, it offers a total of 86 positions on a .156-inch pitch, ensuring optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in its robust construction and industry-leading standards for seamless board-to-board connections. Elevate your PCB assembly with this essential component.

