| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-556-802 |
333-086-556-802
| Heilind Number: | EDA333-086-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this green connector features dual rows for efficient signal transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it offers stable support in various environments. The high-quality copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Boasting 86 positions, this straight-mount connector accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for industrial applications, this connector is a vital component for seamless board-to-board connectivity.

