| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-556-803 |
333-086-556-803
| Heilind Number: | EDA333-086-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Its two rows of high-quality Copper Alloy contacts, totaling 86 positions, provide efficient power transmission with a current rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, facilitating secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for versatile applications in the electronics industry. Trust in its straight mount orientation for effortless installation, making it a must-have component in your connectivity solutions. Elevate your PCB design with this essential connector, ensuring optimal performance and longevity.

