| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-556-804 |
333-086-556-804
| Heilind Number: | EDA333-086-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, a vital component for your PCB assembly needs. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With a double-row configuration and a total of 86 positions, it offers ample connectivity options for your circuits. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Suitable for straight mounting orientation, this connector guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of various industrial applications. Elevate your connectivity solutions with our high-quality Card Edge Connector.

