| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-556-808 |
333-086-556-808
| Heilind Number: | EDA333-086-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only offers a pop of color but also ensures easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts, it provides reliable power and data transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Boasting 86 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component.

