| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-556-812 |
333-086-556-812
| Heilind Number: | EDA333-086-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-556-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration on circuit boards. Crafted with durability in mind, this connector boasts a high amperage capacity of 3 A, making it suitable for various power-intensive applications. Its UL 94V-0 Thermoplastic Polyester housing material ensures reliable performance even in challenging environments, while the Copper Alloy contact material guarantees efficient signal transmission. With a double-row design and a total of 86 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in any climate. Upgrade your PCB assembly with this essential component and experience enhanced performance and reliability.

