| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-558-212 |
333-086-558-212
| Heilind Number: | EDA333-086-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row configuration and a total of 86 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, rated for up to 3A. Its green color and right-angle mount orientation make it easy to identify and install, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Trust in the superior quality of our connectors for your board-to-board PCB interconnections.

