| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-558-803 |
333-086-558-803
| Heilind Number: | EDA333-086-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This green connector, made with durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in a variety of environments. With two rows of Copper Alloy contacts, it offers a total of 86 positions for versatile connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its right-angle mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your PCB connections with this high-quality connector for optimal performance.

