| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-558-804 |
333-086-558-804
| Heilind Number: | EDA333-086-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a high amperage of 3A, making it ideal for power-intensive applications. Featuring a .156-inch pitch and .2-inch row spacing, it provides precise and secure connections for up to 86 positions. Its right-angle mount orientation allows for space-efficient PCB layout, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your PCB design with this essential connector for seamless board-to-board connectivity.

