| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-558-807 |
333-086-558-807
| Heilind Number: | EDA333-086-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector offers reliable performance with a maximum amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures robust conductivity. With two rows and 86 positions, it provides ample connectivity options. The right-angle mount orientation and standard .156-inch pitch make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.

