333-086-558-808

Heilind Number:EDA333-086-558-808
Manufacturer:EDAC
Manufacturer Number:333-086-558-808
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-086-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-086-558-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a dual-row layout with a total of 86 positions, ensuring robust and reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances its versatility, making it an essential component in your electronics toolkit. Upgrade your connectivity solutions with this high-performance Card Edge Connector.