| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-559-802 |
333-086-559-802
| Heilind Number: | EDA333-086-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek green design, it offers reliable power transfer with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures optimal safety and longevity. Featuring two rows of copper alloy contacts, each positioned with precision at .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections with 86 positions available. Its right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Upgrade your electronic setups with this essential connector, a must-have in any professional toolkit.

