| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-559-804 |
333-086-559-804
| Heilind Number: | EDA333-086-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material made of Copper Alloy, it ensures reliable and efficient power transmission. Its two rows and 86 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. The right-angle mount orientation adds versatility to its usage, making it a must-have component for your PCB assembly.

