| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-559-808 |
333-086-559-808
| Heilind Number: | EDA333-086-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts exceptional functionality. With a 3 A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission. Its double-row design, comprising 86 positions, offers ample connectivity options for your circuit boards. Crafted from durable Copper Alloy, the contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and efficient PCB stacking. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like electronics, telecommunications, and automotive. Elevate your connectivity game with this essential component.

