| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-500-101 |
337-006-500-101
| Heilind Number: | EDA337-006-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-500-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 6 positions, ideal for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Choose this Straight mount orientation connector for your next project and experience high-quality, dependable connectivity. Discover the power of seamless data transfer and communication with our Card Edge Connector.

