| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-500-102 |
337-006-500-102
| Heilind Number: | EDA337-006-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-500-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Designed for optimal performance, it boasts copper alloy contacts capable of handling up to 3A. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuitry. The straight mount orientation and compact design with 6 positions make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable connectivity in even the most demanding environments. Upgrade your electronics with our high-quality Card Edge Connector, the perfect solution for your PCB connectivity needs.

