| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-500-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-500-103 |
337-006-500-103
| Heilind Number: | EDA337-006-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-500-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with six positions, ensuring seamless integration on your PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Its straight mount orientation simplifies installation, while its 3A current rating accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trusted in the industry for its quality and performance, it belongs in the arsenal of any electronics enthusiast or professional. Elevate your projects with the perfect connection – choose our Card Edge Connector.

