| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-520-101 |
337-006-520-101
| Heilind Number: | EDA337-006-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-520-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with six positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers durability but also adds a touch of color to your setup. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your connectivity needs. Explore the possibilities with this essential connector.

