| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-520-603 |
337-006-520-603
| Heilind Number: | EDA337-006-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-520-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic systems. Whether you're integrating components on a PCB or establishing board-to-board connections, our Card Edge Connector provides the perfect solution for your connectivity needs.

