| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-520-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-520-658 |
337-006-520-658
| Heilind Number: | EDA337-006-520-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-520-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with six positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. Trust in this green-colored connector for secure and stable board-to-board connections in your projects.

