| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-520-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-520-668 |
337-006-520-668
| Heilind Number: | EDA337-006-520-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-520-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performing component designed for seamless integration. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with a 3A current rating. Featuring a single row configuration with six positions, it offers efficient signal routing on your circuit board. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.

