| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-520-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-520-678 |
337-006-520-678
| Heilind Number: | EDA337-006-520-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-520-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in various applications. With a single row and six positions, it offers reliable connectivity in compact spaces. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse electronic setups. Whether you're a hobbyist or a professional, trust in the quality and performance of our Card Edge Connector for all your connectivity needs.

