| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-521-101 |
337-006-521-101
| Heilind Number: | EDA337-006-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-521-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision in mind, it boasts a single row design with six positions, perfect for accommodating your electronic assembly needs. The UL 94V-0 Thermoplastic Polyester housing material ensures robust durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal performance in compact spaces. Its green color adds a touch of visual distinction, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various electronic applications. Trust in this connector to deliver efficiency and consistency in your projects.

