| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-521-104 |
337-006-521-104
| Heilind Number: | EDA337-006-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-521-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector in vibrant green offers a secure and efficient link for up to 6 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety, with copper alloy contacts providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic assemblies.

