| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-521-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-521-158 |
337-006-521-158
| Heilind Number: | EDA337-006-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-521-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with six positions and a .156-inch pitch, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliable performance in diverse environments. With a 3A amperage rating and copper alloy contacts, it delivers efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation and .2-inch row spacing offer flexibility in installation, while its compact design saves valuable space on your PCB. Trust in this connector for secure and stable board-to-board connections, meeting the highest standards of quality and performance.

