| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-521-168 |
337-006-521-168
| Heilind Number: | EDA337-006-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless PCB connectivity in electronic applications. Crafted with precision and durability in mind, this connector features a single row with six positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. The contact material, Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, it provides a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Trust in its high performance and quality construction for all your PCB connectivity needs.

