| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-006-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-006-521-602 |
337-006-521-602
| Heilind Number: | EDA337-006-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-006-521-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a single row layout and 6 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity with ease and efficiency using our Card Edge Connector.

